772101 | Pilz
PLC basic unit, Inputs: 2, Outputs: 4, 772101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
760.8979 € *
Standard delivery time from the manufacturer is: 6 Weeks
Configurable safe small controller, 772101, PILZ
Configurable safe small controllers PNOZmulti 2 base unit, expandable, Ethernet interface with switch, USB 20 memory.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC basic unit | |
| Number of inputs | 2 | |
| Number of outputs | 4 | |
| Assembly | DIN rail | |
| Width | 45 mm | |
| Height | 101.4 mm | |
| Depth | 120.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |