772002 | Pilz
PLC basic unit, Inputs: 20, Outputs: 4, 772002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,171.198 € *
Standard delivery time from the manufacturer is: 4 Weeks
Configurable safe compact controller, 772002, PILZ
Configurable safe compact controllers PNOZmulti Mini, base unit, expandable, interface for safe connection to another configurable safe compact control system, 20 safe digital inputs, 4 safe semiconductor outputs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC basic unit | |
| Number of inputs | 20 | |
| Number of outputs | 4 | |
| Assembly | DIN rail | |
| Width | 45 mm | |
| Height | 100 mm | |
| Depth | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |