772000 | Pilz
PLC basic unit, Inputs: 20, Outputs: 4, 772000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
873.2339 € *
Standard delivery time from the manufacturer is: 4 Weeks
Configurable safe compact controller, 772000, PILZ
Configurable safe compact controllers PNOZmulti Mini base unit, not expandable, 20 safe digital inputs, 4 safe semiconductor outputs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC basic unit | |
| Number of inputs | 20 | |
| Number of outputs | 4 | |
| Assembly | DIN rail | |
| Width | 45 mm | |
| Height | 100 mm | |
| Depth | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |