827250 | Pilz
Monitoring relays, voltage monitoring relay, 130 V (AC), 827250
Order No.: 81P9141
EAN: 4046548007633
MPN:
827250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
259.2534 € *
Standard delivery time from the manufacturer is: 6 Weeks
Voltage monitoring relay, 827250, PILZ
Voltage monitoring relay, to monitor min. and max. voltage values, 12 measuring ranges 0.1 - 500 V AC/DC selectable, 0.40 -400 Hz, width = 22.5 mm, UB = 110 - 130 V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage monitoring relay | |
| Switching Voltage (AC) | 130 V | |
| Connection | screw connection | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |