777950 | Pilz
Monitoring relays, safety switching device, 2 Form A (N/O) + 1 Form B (N/C), 6 A, 240 V (DC), 240 V (AC), 777950
Order No.: 81P9143
EAN: 4046548009149
MPN:
777950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
650.7039 € *
Standard delivery time from the manufacturer is: 6 Weeks
Safety relay, 777950, PILZ
Safety relay (standalone), inputs: 1/2-channel wiring, outputs: 2 N/O, 1 N/C, 2 SC, UB 24 - 240 V AC/DC, UM = 0.12 - 3 V AC/DC, UMmax = 690 V, width: 45 mm, standstill monitor. The device monitors the EMC voltage created when motors run down.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Contact type | 2 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 6 A | |
| Switching Voltage (DC) | 240 V | |
| Switching Voltage (AC) | 240 V | |
| Connection | screw connection | |
| Contact material | AgCuNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |