777602 | Pilz
Monitoring relays, safety switching device, 3 Form A (N/O), 5 A, 24 V (DC), 777602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
379.8599 € *
Standard delivery time from the manufacturer is: 2 Weeks
Safety relay, 777602, PILZ
Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 2 N/O, 1 N/Ot-d, automatic/monitored start, UB = 24 V DC, width: 22.5 mm, plug-in screw terminals, monitoring of E-STOP, safety gates, light curtain, release time 1 - 30 s.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Contact type | 3 Form A (N/O) | |
| switching current | 5 A | |
| Switching Voltage (DC) | 24 V | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |