777140 | Pilz
Monitoring relays, contact extension, 8 Form A (N/O) + 1 Form B (N/C), 8 A, 24 V (DC), 24 V (AC), 777140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
422.926 € *
Standard delivery time from the manufacturer is: 2 Weeks
Contact expansion, 777140, PILZ
Contact expansion, inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 8 N/O, 1 N/C, UB 24 VAC/DC, width: 90 mm plug-in screw terminals, contact block for contact expansion in connection with safety-related control components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact extension | |
| Contact type | 8 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 8 A | |
| Switching Voltage (DC) | 24 V | |
| Switching Voltage (AC) | 24 V | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |