774790 | Pilz
Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 8 A, 24 V (DC), 774790
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
476.8925 € *
Standard delivery time from the manufacturer is: 2 Weeks
Safety relay, 774790, PILZ
Safety relay (standalone), inputs: 1/2-channel wiring without detection of shorts across contacts, outputs: 3 N/O, 1 N/C, 1N/O t-d, automatic/manual start, UB = 24 V DC, width: 90 mm, screw terminals integrated, E-STOP monitoring, safety gates, with one delay-on de-energisation contact, delay time can be set in 12 levels from 0.05 - 30 s.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 8 A | |
| Switching Voltage (DC) | 24 V | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |