774350 | Pilz
Monitoring relays, safety switching device, 2 Form A (N/O) + 1 Form B (N/C), 5 A, 24 V (DC), 774350
Order No.: 81P9180
EAN: 4046548011487
MPN:
774350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
508.8678 € *
Standard delivery time from the manufacturer is: 2 Weeks
Safety relay, 774350, PILZ
Safety relay (standalone), inputs: Per pushbutton 1 N/O, 1 N/C, outputs: 2 N/O, 1 N/C, UB 24 V DC, width: 22.5 mm, screw terminals integrated, two-hand control relay, simultaneity monitoring with two-hand pushbutton.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Contact type | 2 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 5 A | |
| Switching Voltage (DC) | 24 V | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |