774319 | Pilz

Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 8 A, 24 V (DC), 240 V (AC), 774319

Order No.: 81P9196
EAN: 4046548011616
MPN:
774319
Series: PNOZ
774319 Pilz Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
328.9041 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
328.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
328.9041 €

Safety relay, 774319, PILZ

Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 3 N/O, 1 N/C,1 SC, automatic/monitored start, UB = 240 V AC/24 V DC, width: 45 mm, screw terminals integrated, monitoring of E-STOP, feedback loop, safety gates.

Technical specifications
Filter Property Value
Version safety switching device
Contact type 3 Form A (N/O) + 1 Form B (N/C)
switching current 8 A
Switching Voltage (DC) 24 V
Switching Voltage (AC) 240 V
Connection screw connection
Contact material AgSnO2
Logistics
Property Value
Customs tariff number 85364900
Country of origin FR
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes