774133 | Pilz
Monitoring relays, safety switching device, 24 V (DC), 774133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
312.6725 € *
Standard delivery time from the manufacturer is: 2 Weeks
Safety relay, 774133, PILZ
Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 2 safetyoutputs, 1 auxiliary output in SC technology, automatic/monitored start, UB = 24 V DC, width: 22.5 mm, plug-in terminals of screw type, connection between several devices, monitoring of E-STOP, safety gates, feedbackloop.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Switching Voltage (DC) | 24 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |