774080 | Pilz
Monitoring relays, safety switching device, 7 Form A (N/O) + 1 Form B (N/C), 8 A, 24 V (DC), 24 V (AC), 774080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
541.7475 € *
Standard delivery time from the manufacturer is: 2 Weeks
Safety relay, 774080, PILZ
Safety relay (standalone), inputs: 1/2-channel wiring with detection of shorts across contacts, outputs: 7 N/O, 1 N/C, 1 SC, automatic/manual/monitored start, UB 24 V AC/DC, width: 90 mm, screw terminals integrated, monitoring of E-STOP, safety gates.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Contact type | 7 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 8 A | |
| Switching Voltage (DC) | 24 V | |
| Switching Voltage (AC) | 24 V | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |