751135 | Pilz
Monitoring relays, safety switching device, 4 Form A (N/O), 6 A, 240 V (DC), 240 V (AC), 751135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
454.2825 € *
Standard delivery time from the manufacturer is: 2 Weeks
PNOZsigma safety relay, 751135, PILZ
PNOZsigma safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 2 N/O,2 N/O t-d (t = 0.04 - 300 s), 1 SC, UB = 48 - 240 V AC/DC, width: 22.5 mm, plug-in spring-loaded terminals, monitoring of E-STOP, safety gates.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Contact type | 4 Form A (N/O) | |
| switching current | 6 A | |
| Switching Voltage (DC) | 240 V | |
| Switching Voltage (AC) | 240 V | |
| Connection | spring-clamp connection | |
| Contact material | AgCuNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |