751132 | Pilz
Monitoring relays, relay extension module, 6 Form A (N/O) + 2 Form B (N/C), 6 A, 751132
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
318.8129 € *
Standard delivery time from the manufacturer is: 2 Weeks
PNOZsigma, 2x relay expansion module, 751132, PILZ
PNOZsigma, 2x relay expansion module for connection to PNOZ s30, PNOZ mm0.1p and PNOZ mm0.2p, 2 separate controls for each 3 n/o + 1 n/c, plug-in spring-loaded terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay extension module | |
| Contact type | 6 Form A (N/O) + 2 Form B (N/C) | |
| switching current | 6 A | |
| Connection | spring-clamp connection | |
| Contact material | AgCuNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |