751102 | Pilz
Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 6 A, 24 V (DC), 751102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.6094 € *
Standard delivery time from the manufacturer is: 2 Weeks
PNOZsigma safety relay, 751102, PILZ
PNOZsigma safety relay (standalone), inputs: 1-channel wiring without detection of shorts across contacts, manual/automaticstart, outputs: 3 N/O, 1 N/C, 1 SC, UB 24 V DC, width: 17.5 mm, plug-in spring-loaded terminals, monitoring of E-STOP, safety gates.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 6 A | |
| Switching Voltage (DC) | 24 V | |
| Connection | spring-clamp connection | |
| Contact material | AgCuNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |