750167 | Pilz
Monitoring relays, contact extension, 3 Form A (N/O), 6 A, 24 V (DC), 750167
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
200.039 € *
Standard delivery time from the manufacturer is: 2 Weeks
PNOZsigma contact expansion, 750167, PILZ
PNOZsigma contact expansion, cascadable, outputs: 3 N/O, UB = 24 V DC, width: 17.5 mm, plug-in screw terminals, expansion module for expansion in connection with safety-related control blocks, additional voltage connection to supply voltage to further contact blocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact extension | |
| Contact type | 3 Form A (N/O) | |
| switching current | 6 A | |
| Switching Voltage (DC) | 24 V | |
| Connection | screw connection | |
| Contact material | AgCuNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |