750104 | Pilz

Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 6 A, 24 V (DC), 750104

Order No.: 81P9288
EAN: 4046548025675
MPN:
750104
Series: PNOZ
750104 Pilz Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
311.9585 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
311.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
311.9585 €

PNOZsigma safety relay, 750104, PILZ

PNOZsigma safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, manual/automatic start, outputs: 3 N/O, 1 N/C, 1 SC, UB 24 V DC, width: 22.5 mm, plug-in screw terminals, monitoring of E-STOP, safety gates, light guard.

Technical specifications
Filter Property Value
Version safety switching device
Contact type 3 Form A (N/O) + 1 Form B (N/C)
switching current 6 A
Switching Voltage (DC) 24 V
Connection screw connection
Contact material AgCuNi
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes