750103 | Pilz
Monitoring relays, safety switching device, 2 Form A (N/O), 6 A, 24 V (DC), 750103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
245.1876 € *
Available: 2 pcs.
PNOZsigma safety relay, 750103, PILZ
PNOZsigma safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, manual/automatic start, outputs: 2 N/O, 1 SC, UB 24 V DC, width: 17.5 mm, plug-in plug-in terminals of screw type, monitoring of E-STOP, safety gates, light guard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Contact type | 2 Form A (N/O) | |
| switching current | 6 A | |
| Switching Voltage (DC) | 24 V | |
| Connection | screw connection | |
| Contact material | AgCuNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead monoxide (lead oxide) | Lead |