773536 | Pilz
Digital output module, 773536
Expansion module, 773536, PILZ
PNOZmulti Classic, expansion module, failsafe, 4 digital outputs, relay contacts, 6 A, N/O, potential-free, positive-guided.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital output module | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 94 mm | |
| Depth | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead monoxide (lead oxide) | Lead |
| Date of RoHS guidelines | 3/31/15 |