772143 | Pilz
PNOZ digital input/output module, 772143
Unit Price (€ / pc.)
546.3647 € *
Available: 2 pcs.
Extension module, 772143, PILZ
Configurable safe small controllers PNOZmulti 2, expansion module, 4 safe digital inputs, 4 safe relay outputs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital input/output module | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 101.4 mm | |
| Depth | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |