773725 | Pilz
Communication module for PNOZmulti, 2.5 Mbit/s, CC-Link, (W x H x D) 22.5 x 94 x 122 mm, 773725
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,081.7622 € *
Standard delivery time from the manufacturer is: 6 Weeks
Configurable safe small controller, 773725, PILZ
Configurable safe small controllers, PNOZmulti Classic, fieldbus module, CC-Link, expanded temperature range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | PNOZmulti | |
| Data transmission rate | 2500000 mb/s | |
| Interfaces | CC-Link | |
| Assembly | DIN rail mounting | |
| Width | 22.5 mm | |
| Height | 94 mm | |
| Depth | 122 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |