773700 | Pilz
Communication module for PNOZmulti, Outputs: 16, (W x H x D) 45 x 94 x 121 mm, 773700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
635.0792 € *
Standard delivery time from the manufacturer is: 4 Weeks
Expansion module, 773700, PILZ
PNOZmulti Classic, expansion module, standard, digital inputs and outputs, 16 outputs, semiconductors, 0.5 A, single-pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | PNOZmulti | |
| Number of outputs | 16 | |
| Assembly | DIN rail mounting | |
| Width | 45 mm | |
| Height | 94 mm | |
| Depth | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |