773540 | Pilz
PNOZ ml1p safe linkPLC communication module 773540
Unit Price (€ / pc.)
465.29 € *
Standard delivery time from the manufacturer is: 2 Weeks
Link module, 773540, PILZ
PNOZmulti Classic, link module, failsafe, connection between 2 base units, point-to-point, 32 Bit virtual inputs, 32 Bit virtual outputs.
Technical specifications
Filter | Property | Value |
---|---|---|
Depth | 121 mm | |
Assembly | DIN rail mounting | |
Width | 22.5 mm | |
Height | 94 mm | |
Version | communication module | |
Suitable for | PNOZmulti |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead, lead monoxide (lead oxide) |
SVHC free | No |
RoHS conform | Yes |