772130 | Pilz
Communication module for PNOZmulti 2, 100 Mbit/s, ethernet/modbus, (W x H x D) 22.5 x 101.4 x 111 mm, 772130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
322.3472 € *
Standard delivery time from the manufacturer is: 6 Weeks
Configurable safe small controller, 772130, PILZ
Configurable safe small controllers PNOZmulti 2, communication module, 2 Ethernet / Modbus TCP interfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | PNOZmulti 2 | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | ethernet/modbus | |
| Assembly | DIN rail mounting | |
| Width | 22.5 mm | |
| Height | 101.4 mm | |
| Depth | 111 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |