772121 | Pilz
PNOZ m EF PDP LinkPLC communication module 772121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
378.4438 € *
Available: 2 pcs.
Configurable safe small controller, 772121, PILZ
Configurable safe small controllers PNOZmulti 2, expansion module, safe decentralised I/O modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | PNOZmulti 2 | |
| Assembly | DIN rail mounting | |
| Width | 22.5 mm | |
| Height | 101.4 mm | |
| Depth | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |