PCY2130J30473 | PILKOR
MKP suppression capacitor, 47 nF, ±20 %, 300 V (AC), PP, 22.5 mm, PCY2130J30473
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available: 606 pcs.
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.3927 €
250 pcs.
0.3094 €
1000 pcs.
0.2689 €
2000 pcs.
0.2392 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppression capacitor, type Pilkor PCY2 130.
Y2 capacitor with polypropylene (MKP) dielectric
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 47 nF | |
| Rated voltage (AC) | 300 V | |
| Tolerance | ±20 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 22.5 mm | |
| Interference suppression class | Y2 | |
| Number of pins | 2 | |
| Length | 26 mm | |
| Width | 7 mm | |
| Height | 16.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |