PCX2339J61224 | PILKOR
MKP suppression capacitor, 220 nF, ±10 %, 305 V (AC), PP, 22.5 mm, PCX2339J61224
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1618 € *
Standard delivery time from the manufacturer is: 27 Weeks
Suppression capacitor, type Pilkor PCX2 339.
X2 capacitor, with polypropylene (MKP) dielectric
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 nF | |
| Rated voltage (AC) | 305 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 22.5 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 26 mm | |
| Width | 6 mm | |
| Height | 15.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |