PCX2339D61104 | PILKOR
MKP suppression capacitor, 100 nF, ±10 %, 305 V (AC), PP, 10 mm, PCX2339D61104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available: 816 pcs.
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3094 €
100 pcs.
0.2166 €
500 pcs.
0.1630 €
2000 pcs.
0.1309 €
4000 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppression capacitor, type Pilkor PCX2 339.
X2 capacitor, with polypropylene (MKP) dielectric
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (AC) | 305 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 10 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 12.5 mm | |
| Width | 6 mm | |
| Height | 12 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |