MB 525 | pikatron
Mu metal foil, A1, thickness/width/length 0.3/200/500 mm
Order No.: 13L7837
EAN: 4099889578782
MPN:
MB 525
This item is no longer available.
As an alternative, we recommend the following item:
Mu metal foil MMF 03, 500 mm, 165 mm, 0.3 mm, metal, MB119228
Order No.: 13L7839
Manufacturer: pikatron
per pc. 62.4036 € *
Mu metal foil, type MMF 02 / A1
For magnetic shielding. Made of highly permeable nickel iron alloys for shielding against electromagnetic interference. The foil can be used to shield components which radiate noise or which are sensitive to noise.
Foil thickness: 0.3 mm
Roll dimensions: 200 x 500 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 500 mm | |
| Width | 200 mm | |
| Thickness | 0.3 mm | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |