ÜP 3091 M | pikatron
Isolation transformer, 1:1, 1 kΩ, ÜP 3091 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6655 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
32.67 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6655 €
5 pcs.
30.7139 €
15 pcs.
29.5358 €
50 pcs.
28.2149 €
150 pcs.
27.0606 €
*incl. VAT plus shipping costs
Subject to prior sale
Isolating signal transformers, type ÜP 3091 M.
For PCB mounting, molded in shielding cap, compact design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | isolation transformer | |
| Winding ratio | 1:1 | |
| Design | THT | |
| min. frequency | 40 Hz | |
| max. frequency | 20 kHz | |
| DC resistance | 1 kΩ | |
| Length | 28 mm | |
| Width | 23 mm | |
| Height | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |