PT 6 K V 253 A | Piher
Layered trimmer potentiometer, 25 kΩ, 0.1 W, THT, on top, PT 6 K V 253 A
NCNR (non cancelable / non returnable)
Trimmer potentiometer, PT 6 K V 253 A,Piher
Trimmer potentiometer is a carbon through-hole component with a diameter of 6 mm. Designed for automatic insertion in magazines packaging. The wiper of the potentiometer can be positioned at the initial, 50 % or fully clockwise positions. It has a single-pole, double-throw (SPDT) switch function. The potentiometer offers linear, logarithmic, and antilogarithmic tapers for different applications. It is the only 6 mm miniature trimmer potentiometer with optional stop positions for haptic feedback.
Features
- Excellent performance
- Up to 10.000 life cycles
- Polyester substrate
- Loose and assembled shaft and knobs
- Up to 10 mechanical detents
Applications
- Appliance program selection
- Thermostat adjustment
- Timer and control relays
- Consumer electronics
- Power tool controls
- Test and measurement equipment
| Filter | Property | Value |
|---|---|---|
| Version | layered trimmer potentiometer | |
| ohmic resistance | 25 kΩ | |
| Tolerance | ±20 % | |
| Power | 0.1 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Rotary range, electrical | 200 ° | |
| Mechanic rotary range | 235 ° | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 5/2.5 | |
| Length | 6.3 mm | |
| Width | 4 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |