PT 15 NH 250R | Piher

Layered trimmer potentiometer, 250 Ω, 0.25 W, THT, on top, PT 15 NH 250R

Order No.: 66E492
EAN: 4099879889812
MPN:
PT 15 NH 250R
PT15NH05-251A2020--S
Series: PT15
PT 15 NH 250R Piher Trimmer Potentiometers Image 1
PT 15 NH 250R Piher Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Available: 957 pcs.
Available in 4 Days: 200 pcs. - if ordered today
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.4998 €
250 pcs.
0.4284 €
1000 pcs.
0.3570 €
2500 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, PT 15 NH 250R,Piher

Potentiometer features a 15 mm resistive element made of carbon. Housed in a dust-proof enclosure and has a polyester substrate.

Technical specifications
Filter Property Value
Version layered trimmer potentiometer
ohmic resistance 250 Ω
Tolerance ±30 %
Power 0.25 W
Assembly THT
Track Taper linear
Temperature coefficient ±300 ppm/K
Rotary range, electrical 240 °
Mechanic rotary range 265 °
Seeting on top
Connection solder pin
Contact distance RM 12.5/10
Length 15 mm
Width 7 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes