PT 15 NH 250K | Piher
Layered trimmer potentiometer, 250 kΩ, 0.25 W, THT, lateral, PT 15 NH 250K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 4 Days: 4,198 pcs. - if ordered today
Trimmer potentiometer, PT 15 NH 250K,Piher
Potentiometer features a 15 mm resistive element made of carbon. Housed in a dust-proof enclosure and has a polyester substrate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | layered trimmer potentiometer | |
| ohmic resistance | 250 kΩ | |
| Tolerance | ±20 % | |
| Power | 0.25 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±300 ppm/K | |
| Rotary range, electrical | 240 ° | |
| Mechanic rotary range | 265 ° | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 10/5 | |
| Length | 15 mm | |
| Width | 6 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |