PT 15 LH 500K | Piher

Layered trimmer potentiometer, 500 kΩ, 0.25 W, THT, lateral, PT 15 LH 500K

Order No.: 66E686
EAN: 4099879890566
MPN:
PT 15 LH 500K
PT15LH05-504A2020--S
Series: PT15
PT 15 LH 500K Piher Trimmer Potentiometers Image 1
PT 15 LH 500K Piher Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Available: 342 pcs.
Available in 4 Days: 3,773 pcs. - if ordered today
Total Price:
0.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.7378 €

Trimmer potentiometer, PT 15 LH 500K,Piher

Potentiometer features a 15 mm resistive element made of carbon. Housed in a dust-proof enclosure and has a polyester substrate.

Technical specifications
Filter Property Value
Version layered trimmer potentiometer
ohmic resistance 500 kΩ
Tolerance ±20 %
Power 0.25 W
Assembly THT
Track Taper linear
Temperature coefficient ±300 ppm/K
Rotary range, electrical 240 °
Mechanic rotary range 265 °
Seeting lateral
Connection solder pin
Contact distance RM 10/5
Length 15 mm
Width 6 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes