PT 10 LH 2M5 | Piher
Layered trimmer potentiometer, 2.5 MΩ, 0.15 W, THT, lateral, PT 10 LH 2M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2618 € *
Standard delivery time from the manufacturer is: 9 Weeks
Trimmer potentiometer, PT 10 LH 2M5,Piher
The PT-10 potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
Features
- Excellent performance
- Carbon resistive element
- Up to 16 mechanical detents for tactile feedback
- Up to 100.000 life cycles
- Wiper positioned at initial, 50 % or fully clockwise
Applications
- Appliance program selection
- Thermostat adjustment
- Timer and control relays
- Consumer electronics
- Power tool controls
- Test and measurement equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | layered trimmer potentiometer | |
| ohmic resistance | 2.5 MΩ | |
| Tolerance | ±30 % | |
| Power | 0.15 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±300 ppm/K | |
| Rotary range, electrical | 220 ° | |
| Mechanic rotary range | 235 ° | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 5/2.5 | |
| Length | 10.3 mm | |
| Width | 4.5 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |