SM-10-H 2,5 B-ASD 10K | Piher
Carbon potentiometer, 10 kΩ, 0.15 W, linear, solder pin, SM-10-H 2,5 B-ASD 10K
Unit Price (€ / pc.)
4.8314 € *
Available: 1,449 pcs.
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.2602 €
100 pcs.
3.7247 €
250 pcs.
3.5819 €
1000 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
Carbon potentiometer, SM-10-H 2,5 B-ASD 10K, Piher
Enclosed in a plastic housing, the panel control with an integrated shaft offers a cost-effective control option.
Features
- Excellent low price control potentiometer
- IP54 protection according to IEC 60529
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.15 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 220 ° | |
| Mechanic rotary range | 235 ° | |
| axle diameter | 4 mm | |
| Connection | solder pin | |
| Contact distance | RM 5/2.5 | |
| Length | 13 mm | |
| Width | 11.7 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |