SM-10-H 2,5 B-ASD 100K | Piher

Carbon potentiometer, 100 kΩ, 0.15 W, linear, solder pin, SM-10-H 2,5 B-ASD 100K

Order No.: 65E2618
EAN: 4099879970602
MPN:
SM-10-H 2,5 B-ASD 100K
Series: SM-10
SM-10-H 2,5 B-ASD 100K Piher Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8679 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
286.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.8679 €

Carbon potentiometer, SM-10-H 2,5 B-ASD 100K, Piher

Enclosed in a plastic housing, the panel control with an integrated shaft offers a cost-effective control option.

Features

  • Excellent low price control potentiometer
  • IP54 protection according to IEC 60529
Technical specifications
Filter Property Value
Version carbon potentiometer
ohmic resistance 100 kΩ
Power 0.15 W
Assembly angled
Track Taper linear
axle diameter 4 mm
Connection solder pin
Contact distance RM 5/2.5
Length 13 mm
Width 11.7 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes