PC16DH10IP06 2X5K0 LIN A | Piher

Carbon dual potentiometer, 5 kΩ, 0.2 W, linear, solder pin, PC16DH10IP06 2X5K0 LIN A

Order No.: 69E605
EAN: 4099879973108
MPN:
PC16DH10IP06 2X5K0 LIN A
Series: PC16 DH
PC16DH10IP06 2X5K0 LIN A Piher Potentiometers Image 1
PC16DH10IP06 2X5K0 LIN A Piher Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0464 € *
Available: 4 pcs.
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.7608 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel mount potentiometer, PC16DH10IP06 2X5K0 LIN A, Piher

ThePC16DH10IP06 2X5K0 LIN A is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft.

Applications

  • Thermostat adjustment
  • HVAC control
  • Consumer electronics
  • Industrial controls
  • Automotive control
  • Home and building automation
Technical specifications
Filter Property Value
Version carbon dual potentiometer
ohmic resistance 5 kΩ
Power 0.2 W
Assembly angled
Track Taper linear
Rotary range, electrical 280 °
Mechanic rotary range 300 °
axle diameter 6 mm
Connection solder pin
Length 16 mm
Width 15.7 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CN
Original Packaging Ammopack with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes