PC16DH10IP06 2X250K LOG B | Piher
Carbon dual potentiometer, 250 kΩ, 0.2 W, logarithmisch, solder pin, PC16DH10IP06 2X250K LOG B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: On Request
Panel mount potentiometer, PC16DH10IP06 2X250K LOG B, Piher
ThePC16DH10IP06 2X250K LOG B is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft.
Applications
- Thermostat adjustment
- HVAC control
- Consumer electronics
- Industrial controls
- Automotive control
- Home and building automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon dual potentiometer | |
| ohmic resistance | 250 kΩ | |
| Power | 0.2 W | |
| Track Taper | logarithmic | |
| Rotary range, electrical | 280 ° | |
| Mechanic rotary range | 300 ° | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Length | 16 mm | |
| Width | 15.7 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
| Original Packaging | Ammopack with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |