PC16DH10IP06 2X1MO LIN A | Piher

Carbon dual potentiometer, 1 MΩ, 0.2 W, linear, solder pin, PC16DH10IP06 2X1MO LIN A

Order No.: 69E614
EAN: 4099879973160
MPN:
PC16DH10IP06 2X1MO LIN A
Series: PC16 DH
PC16DH10IP06 2X1MO LIN A Piher Potentiometers Image 1
PC16DH10IP06 2X1MO LIN A Piher Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
6.4379 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4379 €

Panel mount potentiometer, PC16DH10IP06 2X1MO LIN A, Piher

ThePC16DH10IP06 2X1MO LIN A is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft.

Applications

  • Thermostat adjustment
  • HVAC control
  • Consumer electronics
  • Industrial controls
  • Automotive control
  • Home and building automation
Technical specifications
Filter Property Value
Version carbon dual potentiometer
ohmic resistance 1 MΩ
Power 0.2 W
Assembly straight
Track Taper linear
Rotary range, electrical 280 °
Mechanic rotary range 300 °
axle diameter 6 mm
Connection solder pin
Length 16 mm
Width 15.7 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Original Packaging Ammopack with 50 pieces
Customs tariff number 85334010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes