PC16DH10IP06 2X100K LIN A | Piher
Carbon dual potentiometer, 100 kΩ, 0.2 W, linear, solder pin, PC16DH10IP06 2X100K LIN A
Unit Price (€ / pc.)
5.6882 € *
Available: 11 pcs.
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
4.0698 €
100 pcs.
3.4748 €
500 pcs.
3.0226 €
1000 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mount potentiometer, PC16DH10IP06 2X100K LIN A, Piher
ThePC16DH10IP06 2X100K LIN A is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft.
Applications
- Thermostat adjustment
- HVAC control
- Consumer electronics
- Industrial controls
- Automotive control
- Home and building automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon dual potentiometer | |
| ohmic resistance | 100 kΩ | |
| Power | 0.2 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 280 ° | |
| Mechanic rotary range | 300 ° | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Length | 16 mm | |
| Width | 15.7 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
| Original Packaging | Ammopack with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |