PC16 SH 10IP06 5K0 A | Piher
Carbon potentiometer, 5 kΩ, 0.2 W, linear, solder pin, PC16 SH 10IP06 5K0 A
Unit Price (€ / pc.)
3.1416 € *
Available: 21 pcs.
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.2491 €
100 pcs.
1.9159 €
500 pcs.
1.6660 €
1000 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mount potentiometer, PC16 SH 10IP06 5K0, Piher
ThePC16 SH 10IP06 5K0 is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft.
Applications
- Thermostat adjustment
- HVAC control
- Consumer electronics
- Industrial controls
- Automotive control
- Home and building automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon potentiometer | |
| ohmic resistance | 5 kΩ | |
| Power | 0.2 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 280 ° | |
| Mechanic rotary range | 300 ° | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Length | 16 mm | |
| Width | 8 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 50 pieces |
| Customs tariff number | 85334010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |