PC16 SH 10IP06 500K | Piher
Carbon potentiometer, 500 kΩ, 0.2 W, linear, solder pin, PC16 SH 10IP06 500K
Discontinued
Unit Price (€ / pc.)
2.2491 € *
Available: 147 pcs.
Available in 4 Days: 390 pcs. - if ordered today
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
50 pcs.
1.9159 €
100 pcs.
1.8445 €
200 pcs.
1.7612 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mount potentiometer, PC16 SH 10IP06 500K, Piher
ThePC16 SH 10IP06 500K is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft.
Applications
- Thermostat adjustment
- HVAC control
- Consumer electronics
- Industrial controls
- Automotive control
- Home and building automation
Technical specifications
Filter | Property | Value |
---|---|---|
Rotary range, electrical | 280 ° | |
Length | 16 mm | |
axle diameter | 6 mm | |
max. operating temperature | 70 °C | |
Version | carbon potentiometer | |
Connection | solder pin | |
Mechanic rotary range | 300 ° | |
Assembly | angled | |
ohmic resistance | 500 kΩ | |
Power | 0.2 W | |
min. operating temperature | -25 °C | |
Width | 8 mm | |
Track Taper | linear |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Ammopack with 50 pieces |
Country of origin | CN |
Customs tariff number | 85334010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |