PQ018 | Pico Technolgies

4-channel PC oscilloscope PQ018, 100 MHz, 1 GSa/s, 7 ns

Order No.: 20K1284
EAN: 4099891458409
MPN:
PQ018
Series: PicoScope 2000
PQ018 Pico Technolgies Oscilloscopes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,384.4222 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,384.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,384.4222 €

PC Oscilloscope, PQ018, Pico Technolgies

PicoScope 2408B - 4-channel oscilloscope (100 MHz)

Technical specifications
Filter Property Value
Number of channels 4
Bandwidth 100 MHz
Version PC oscilloscope
Sample Rate 1 GSa/s
Rise time 7 s
Weight 200 g
Length 130 mm
Width 104 mm
Height 18.8 mm
Category CAT I
Logistics
Property Value
Customs tariff number 90302000
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes