PQ013 | Pico Technolgies
2-channel PC oscilloscope PQ013, 70 MHz, 1 GSa/s, 5 ns
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
608.6612 € *
Standard delivery time from the manufacturer is: 1 Week
PC Oscilloscope, PQ013, Pico Technolgies
PicoScope 2207B - 2-channel oscilloscope (70 MHz)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 70 MHz | |
| Version | PC oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Rise time | 5 s | |
| Weight | 200 g | |
| Length | 130 mm | |
| Width | 104 mm | |
| Height | 18.8 mm | |
| Category | CAT I |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90302000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |