PP936 | Pico Technolgies

4-channel PC oscilloscope PP936, 50 MHz, 250 MSa/s, 1.75 ns

Order No.: 20K1290
EAN: 4099891458461
MPN:
PP936
Series: PicoScope 3000
PP936 Pico Technolgies Oscilloscopes Image 1
PP936 Pico Technolgies Oscilloscopes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,933.5047 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,933.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,933.5047 €

PC Oscilloscope, PP936, Pico Technolgies

200 MHz 4-channel mixed signal oscilloscope

Technical specifications
Filter Property Value
Number of channels 4
Bandwidth 50 MHz
Version PC oscilloscope
Sample Rate 250 MSa/s
Rise time 1.75 s
Weight 500 g
Length 190 mm
Width 170 mm
Height 40 mm
Category CAT I
Logistics
Property Value
Customs tariff number 90302000
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes