PP933 | Pico Technolgies
2-channel PC oscilloscope PP933, 50 MHz, 500 MSa/s, 1.75 ns
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,018.6922 € *
Standard delivery time from the manufacturer is: 1 Week
PC Oscilloscope, PP933, Pico Technolgies
200 MHz 2-channel mixed signal oscilloscope
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 50 MHz | |
| Version | PC oscilloscope | |
| Sample Rate | 500 MSa/s | |
| Rise time | 1.75 s | |
| Weight | 500 g | |
| Length | 190 mm | |
| Width | 170 mm | |
| Height | 40 mm | |
| Category | CAT I |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90302000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |