990/44 | Pica-Marker
Permanent marker, yellow, 10 mm, L 85 mm, for all material surfaces, 990/44
Order No.: 13L3485
EAN: 4260056153549
MPN:
990/44
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9127 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.56 € *
Price list
Quantity
Price per unit*
5 pcs.
9.9127 €
10 pcs.
8.7941 €
*incl. VAT plus shipping costs
Subject to prior sale
Marker, 990/44, Pica-Marker
The Refillable "MULTI-USE" Marker
For all material surfaces, from glossy to very rough.
FEATURES
- Refillable in a few seconds
- Avoid lead temperature over 40° C
- With water resistant “MULTI-USE” marking crayon
- Extremely long lasting and environment friendly due to high quality product technique and refill ability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | permanent marker | |
| Colour | yellow | |
| Line Thickness | 10 mm | |
| Suitable for | all material surfaces | |
| Length | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96091090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |