990/41/SB | Pica-Marker
Industry marker, blue, 10 mm, L 85 mm, for all material surfaces, 990/41/SB
Order No.: 13L3483
EAN: 4260056156939
MPN:
990/41/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8774 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | industry marker | |
| Colour | blue | |
| Line Thickness | 10 mm | |
| Suitable for | all material surfaces | |
| Length | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96091090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |