8083/SB | Pica-Marker
Signal marker, black, 8 mm, for most surfaces, 8083/SB
Order No.: 13L3472
EAN: 4260056155253
MPN:
8083/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8421 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal marker | |
| Colour | black | |
| Line Thickness | 8 mm | |
| Suitable for | most surfaces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96091090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |